Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 60A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 258-440
- Mfr. Part No.:
- 274232 NZMN1-AF60-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,193.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,193.93 |
*price indicative
- RS Stock No.:
- 258-440
- Mfr. Part No.:
- 274232 NZMN1-AF60-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity | 7.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 165.5mm | |
| Width | 90mm | |
| Standards/Approvals | IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | |
| Depth | 88mm | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity 7.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 165.5mm | ||
Width 90mm | ||
Standards/Approvals IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | ||
Depth 88mm | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from Eaton Moeller series NZM is designed to provide robust protection for various electrical installations. Engineered for precision and reliability, this circuit breaker is thermomagnetic and boasts a maximum current rating of 60A, making it ideal for demanding applications. With its compact dimensions and built-in device mounting options, it ensures adaptability within different environments. The circuit breaker also guarantees compliance with various international standards, underscoring its commitment to safety and performance. Whether it's for branch circuits or feeder circuits, this device combines advanced technology with ease of installation, ensuring seamless integration into your electrical systems.
Thermomagnetic release system enhances overload and short-circuit protection
Compact design facilitates space-saving installations
Rated operational current optimised for high-performance applications
Compliant with international safety certifications, ensuring reliability
Mounting options include DIN rail for versatile setup
IP20 protection degree provides secure operation in electrical environments
Diverse terminal capacities accommodate various conductor sizes
Durable construction meets rigorous performance standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
