Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 7.5 kA, Fixed
- RS Stock No.:
- 259-395
- Mfr. Part No.:
- 274233 NZMN1-AF70-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,375.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,375.67 |
*price indicative
- RS Stock No.:
- 259-395
- Mfr. Part No.:
- 274233 NZMN1-AF70-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 70A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 70A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Height 165.5mm | ||
Depth 88mm | ||
Width 90mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed to provide superior protection and reliability for electrical installations. Specifically tailored within The Eaton Moeller series NZM range, it ensures efficient circuit protection in demanding environments. With a robust thermomagnetic release system, this breaker not only safeguards your electrical equipment from overloads and short circuits but also maintains a compact footprint, allowing for seamless integration into various setups. Built for durability and performance, it delivers a maximum operational capacity of 70 A and is suitable for applications requiring a reliable power supply in both commercial and industrial contexts. The certification and compliance with international standards underscore its functionality and safety, making it a trusted choice for professionals. Ideal for branch circuits and feeder circuits, it guarantees long-lasting performance even in the most challenging conditions.
Thermomagnetic release mechanism for reliable protection
Designed for both commercial and industrial settings
Compact design ensures easy integration into existing installations
High short-circuit breaking capacity enhances safety
Robust construction meets stringent international standards
Versatile capabilities suited for diverse applications
Efficient thermal management with minimal energy loss
Finger-proof protection ensures user safety during maintenance
Exceptional resistance to environmental stressors
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
