Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 258-433
- Mfr. Part No.:
- 272209 NZMB1-AF70-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,987.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,987.82 |
*price indicative
- RS Stock No.:
- 258-433
- Mfr. Part No.:
- 272209 NZMB1-AF70-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 70A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 440V dc | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Width | 90mm | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Standards/Approvals | IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 70A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 440V dc | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Width 90mm | ||
Height 165.5mm | ||
Depth 88mm | ||
Standards/Approvals IP66, CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, RoHS, UL, VDE 0106 Part 110 | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced circuit breaker embodies exceptional engineering, offering robust protection for electrical circuits in a compact format. Designed with the latest thermo-magnetic technology, this model stands out for its ability to handle heavy loads while ensuring safety and reliability. Its three-pole configuration allows for seamless integration into various systems, making it invaluable for branch and feeder circuits alike. Furthermore, enhanced heat dissipation and optimised thermal stability reinforce its performance under demanding conditions, while compliance with international standards ensures it meets the highest safety benchmarks. With a sleek design and user-friendly features, this circuit breaker is not just a component; it is an essential part of any modern electrical installation.
Efficiently protects against overloads and short circuits
Thermal stability data assists panel builders in calculations
Integrated features ensure compliance with global safety standards
Optimised for use in unearthed supply systems at high voltages
Mechanical lifespan supports diverse industrial applications
Compact design streamlines installation and saves space
Electrical connection types enhance compatibility and ease of use
Rocker lever handle provides straightforward operation and control
Advanced shock resistance contributes to ongoing reliability
Curated for an ambient temperature range suitable for various environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
