Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 70A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-773
- Mfr. Part No.:
- 269161 NZMB2-AF70-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,662.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,662.56 |
*price indicative
- RS Stock No.:
- 253-773
- Mfr. Part No.:
- 269161 NZMB2-AF70-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 70A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Width | 105mm | |
| Height | 195mm | |
| Standards/Approvals | CSAC. . 509 CSA (File . 086), CSA (Class . 1401), UL, IECEN 60947, IEC, UL (File . E159), CSA, IEC 60947, CE, UL 489 | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 70A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Width 105mm | ||
Height 195mm | ||
Standards/Approvals CSAC. . 509 CSA (File . 086), CSA (Class . 1401), UL, IECEN 60947, IEC, UL (File . E159), CSA, IEC 60947, CE, UL 489 | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is designed to deliver high-performance protection in electrical systems. This advanced device is particularly well-suited for a variety of applications, ranging from branch circuits to feeder circuits, ensuring reliable operation even under demanding conditions. Its robust construction and adherence to international standards make it a reliable choice for safety-conscious installations. Featuring a thermo-magnetic release system and several levels of short-circuit breaking capacity, this circuit breaker does not only protect infrastructure but also enhances the durability of your electrical systems, guaranteeing peace of mind.
Ideal for use in unearthed supply systems at 440 V
Compact dimensions facilitate easy installation in tight spaces
Enhanced lifespan of up to 20,000 mechanical operations
Offers both current limiting features and system protection
Designed for optimal heat dissipation with a current-dependent rating
Incorporates advanced thermal stability measures to prevent overheating
Compliant with crucial international safety and quality standards
Features a finger and back-of-hand proof design for user safety
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 70A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
