Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,553.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,553.34

*price indicative

RS Stock No.:
253-915
Mfr. Part No.:
269209 NZMB2-A40-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Height

195mm

Width

105mm

Depth

149mm

Standards/Approvals

IP66, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IP40, IEC 60068-2-30, UL, DIN EN 50274, IP20, CE, CSA, VDE 0106 Part 110

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton moeller series NZM is a state-of-the-art moulded case circuit breaker designed to offer robust protection in various electrical applications. Tailored specifically for the demands of North America, this circuit breaker ensures superior thermal-magnetic performance while accommodating installation requirements with ease. It efficiently handles current ratings up to 40A, making it an ideal choice for branch and feeder circuits alike. With advanced features such as adjustable overload releases and exceptional short-circuit protection, it stands as a reliable guardian for electrical systems. This model seamlessly integrates into existing setups, ensuring that compliance with UL, CSA, and IEC regulations is maintained while providing outstanding performance under varying operational conditions.

Exceptional thermal-magnetic release system for enhanced protection

Adjustable overload releases tailor safety to specific installations

Designed specifically for North American compliance and standards

Efficient performance in high-temperature environments

User-friendly terminal connections and mounting options

Robust mechanical and electrical lifespan for sustained reliability

Optimised for installation in both built-in fixed applications and DIN rail systems

Offers a degree of protection against direct contact for added safety

Integrated with advanced features for effective system and cable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy