Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-918
- Mfr. Part No.:
- 269220 NZMN2-A40-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,104.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,104.88 |
*price indicative
- RS Stock No.:
- 253-918
- Mfr. Part No.:
- 269220 NZMN2-A40-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 195mm | |
| Standards/Approvals | IP66, DIN EN 50274, UL, IP40, IEC/EN 60947-2, VDE 0106 Part 110, CSA, IEC 60068-2-30, RoHS, CE, IEC 60068-2-78, IP20 | |
| Depth | 149mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 195mm | ||
Standards/Approvals IP66, DIN EN 50274, UL, IP40, IEC/EN 60947-2, VDE 0106 Part 110, CSA, IEC 60068-2-30, RoHS, CE, IEC 60068-2-78, IP20 | ||
Depth 149mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to provide reliable protection and performance in diverse electrical applications. Designed for North America, it employs a thermomagnetic release mechanism and is suitable for use in branch and feeder circuits. With a robust frame type and a rated current of 40 A, the circuit breaker ensures optimal operational efficiency while adhering to stringent compliance standards such as UL and IEC. Its compact size, combined with advanced features, makes it an ideal choice for both industrial and commercial use, ensuring protection against overcurrents and short circuits, thereby safeguarding your installations effectively.
Exceptional durability and lifespan for extensive operation needs
Designed to accommodate various connection types, enhancing installation flexibility
IP20 degree of protection ensures safety in controlled environments
Recognised compliance with international safety standards
Temperature rise calculations are facilitated with provided data for accurate installations
Thermal stability and corrosion resistance meet rigorous product standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
