Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 253-668
- Mfr. Part No.:
- 269165 NZMB2-AF110-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,086.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,086.43 |
*price indicative
- RS Stock No.:
- 253-668
- Mfr. Part No.:
- 269165 NZMB2-AF110-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 110A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | VDE 0106 Part 110, CE, IP20, UL, DIN EN 50274, CSA, IEC 60068-2-78, IP66, IP40, IEC 60068-2-30, IEC/EN 60947-2, RoHS | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 110A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals VDE 0106 Part 110, CE, IP20, UL, DIN EN 50274, CSA, IEC 60068-2-78, IP66, IP40, IEC 60068-2-30, IEC/EN 60947-2, RoHS | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton mold breaker represents the pinnacle of modern electrical protection technology, expertly designed to meet the rigorous demands of various industrial applications. The NZM series guarantees high performance and reliability, providing robust thermal-magnetic protection for your electrical circuits. Its compact design facilitates easy integration into existing systems, while advanced features ensure outstanding operational capabilities under demanding conditions. With its sturdy construction and compliance with international standards, this circuit breaker is tailored for the North American market, ensuring peace of mind for installers and end-users alike. Whether for branch or feeder circuits, the product distinguishes itself through its effortless handling and durability in the field, making it an indispensable choice for any professional.
Thermal-magnetic release for maximum protection against overloads and short circuits
Compact design allows for easy installation in both new and existing systems
Certified compliance with RoHS and multiple international standards ensures safety and reliability
Versatile mounting options provide flexibility to suit various installation environments
Designed specifically for North America, ensuring compatibility with local electrical codes
Offers high short-circuit breaking capacity, safeguarding your system from electrical faults
Innovative thermal management features help prevent overheating during operation
Crafted for durability, boasting a mechanical lifespan of 20,000 operations
Provides effective protection against electrical hazards with its finger and back-of-hand proof design
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
