Eaton, NZM Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR5,890.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,890.54

*price indicative

RS Stock No.:
258-081
Mfr. Part No.:
281557 NZMB1-AF110-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Number of Poles

3

Current Rating

110A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Width

88mm

Standards/Approvals

UL, CSA, IECEN 60947

Height

165.5mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker is designed to meet rigorous industry standards while providing reliable protection for both branch and feeder circuits. This innovative device combines exceptional thermal-magnetic functionality with robust safety features, making it ideal for diverse applications, including unearthed supply systems. Its compact design allows for easy installation in limited spaces, while the user-friendly operational characteristics enhance efficiency during use. Ensuring compliance with stringent international regulations, this circuit breaker is perfectly tailored for the North American market, catering to the needs of modern electrical installations. Experience peace of mind with enhanced protection capabilities and a strong commitment to superior performance.

Thermomagnetic release mechanism for reliable operation

Designed specifically for North American standards

IP20 rated protection ensures operational safety

Robust short-circuit breaking capability for enhanced safety

Compact dimensions allow for versatile installation options

Compatible with a range of terminal capacities to suit various applications

User-friendly interface facilitates effortless operation

High mechanical lifespan of up to 20,000 operations for durability

Optimised electrical performance for improved energy efficiency

Compliant with RoHS and UL certification for assured quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy