Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 110A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR8,679.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,679.96

*price indicative

RS Stock No.:
253-788
Mfr. Part No.:
269201 NZMH2-AF110-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

110A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

CE, IEC 60068-2-30, RoHS conform, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, UL, CSA, IEC/EN 60947-2

Depth

149mm

Height

195mm

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton Moeller series NZM is a sophisticated molded case circuit breaker designed for optimal performance in electrical systems. Engineered to handle up to 110A, it combines reliable short-circuit protection with thermo-magnetic capabilities, ensuring maximum safety and efficiency in various applications. The device meets stringent IEC and UL standards, providing peace of mind with its robust construction and certified durability. With a compact design and various mounting options available, it is the ideal choice for both commercial and industrial use. This circuit breaker stands out for its quick response to fault conditions, facilitating immediate isolation of electrical circuits which enhances the overall reliability of installations. Whether you require surge protection or need to bolster your circuit integrity, this circuit breaker seamlessly integrates advanced technology while supporting safe operational parameters in critical settings.

Designed specifically for North American installation requirements

Offers exceptional thermal stability and protection against electromagnetic interference

Provides a maximum back-up fuse feature when expected short-circuit currents exceed standards

Complies with RoHS and CE markings, guaranteeing environmentally friendly usage

Fitted with a robust thermomagnetic release system for precise current management

Features a mechanical lifespan rated at an impressive 20,000 operations

Equipped with multiple terminal capacities for versatile wiring configurations

Offers ambient temperature operation ranging from -25°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy