Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 257-080
- Mfr. Part No.:
- 281556 NZMB1-AF30-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,772.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,772.58 |
*price indicative
- RS Stock No.:
- 257-080
- Mfr. Part No.:
- 281556 NZMB1-AF30-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 30A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Standards/Approvals | VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | |
| Width | 90mm | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 30A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 165.5mm | ||
Depth 88mm | ||
Standards/Approvals VDE 0106 Part 110, UL, RoHS, IP66, IP40, IP20, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274, CSA, CE | ||
Width 90mm | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptionally designed molded case circuit breaker is engineered to deliver robust protection for your electrical systems. With the introduction of Eaton's Moeller series NZM, this device not only safeguards against overload and short-circuit conditions but also offers unparalleled reliability and efficiency in power distribution. It accommodates a rated current of 30 A and is specifically tailored for North American applications. The inclusion of thermo-magnetic release technology further enhances operational safety, ensuring that your installations remain protected under varying operational demands. Compliant with international standards including IEC and UL/CSA certifications, this product guarantees adherence to the most stringent safety regulations.
Delivers superior protection for branch and feeder circuits
Designed for seamless integration in unearthed supply systems at 440 V
Boasts a durable construction that meets corrosion resistance requirements
Circuit breaker frame type ensures effective performance under heavy loads
Accommodates various terminal capacities for flexible installation options
Built to withstand significant mechanical and electrical stress for longevity
Offers IP20 protection, making it suitable for a variety of environments
Features a straightforward installation process with optional mounting methods
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 30A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
