Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 258-299
- Mfr. Part No.:
- 281554 NZMB1-AF20-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,778.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,778.40 |
*price indicative
- RS Stock No.:
- 258-299
- Mfr. Part No.:
- 281554 NZMB1-AF20-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Depth | 88mm | |
| Width | 90mm | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, UL, VDE 0106 Part 110 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Height 165.5mm | ||
Depth 88mm | ||
Width 90mm | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform, UL, VDE 0106 Part 110 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, part of The Eaton Moeller series NZM, represents a blend of cutting-edge technology and rigorous safety standards. Designed for exceptional reliability in circuit protection, it effectively manages electrical distribution, ensuring stability and efficiency in your operations. With a robust design tailored for North America, this versatile device excels in handling three-pole installations with a rated current of 20 Amperes, making it an ideal choice for branch circuits and feeder circuits. The unit not only meets but exceeds stringent compliance standards including UL, CSA, and IEC regulations, providing peace of mind that electrical safety is prioritised. With features that enhance both performance and operational efficacy, this circuit breaker is designed for seamless integration into various applications, ensuring a solid foundation for your electrical systems.
Thermo-magnetic release mechanism ensures reliable circuit protection
Designed for compatibility with both UL and IEC standards for global usability
Robust construction ensures long-lasting performance and resilience
Offers excellent short-circuit breaking capacities for enhanced safety
Compact design allows for space-efficient installation in panels
Integrated with advanced electromagnetic compatibility features for stable operation
Available with a variety of accessory options for tailored solutions
Easy mounting on DIN rails simplifies installation and maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 35A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
