Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 30A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR4,039.94

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,039.94

*price indicative

RS Stock No.:
254-864
Mfr. Part No.:
269173 NZMN2-AF30-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

30A

Breaking Capacity

5kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

IEC 60068-2-30, IP40, VDE 0106 Part 110, DIN EN 50274, IP 20, IEC 60068-2-78, RoHS conform, CE, IEC/EN 60947-2, CSA, IP66, UL

Width

105mm

Height

195mm

Depth

149mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton high-performance molded case circuit breaker is designed to provide robust protection for electrical circuits in various applications. Engineered with advanced technologies, the NZM series offers impeccable reliability and safety features, ensuring that your electrical systems remain operational even in challenging conditions. With a rated current of 30 A and a short-circuit breaking capacity tailored for demanding environments, this circuit breaker efficiently meets the rigorous standards required in North American installations. Its compact design facilitates easy integration into various setups, while comprehensive compliance with international standards further guarantees peace of mind for the user.

Thermo-magnetic release offers efficient protection

Compact dimensions allow flexibility in installations

Designed specifically for demanding applications in North America

Enhanced electrical connections ensure reliable performance

Mechanical lifespan extending to 20,000 operations

Robust protection against short-circuit and overload conditions

Conforms to multiple international standards for assured safety

Innovative design reduces heat dissipation for improved efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy