Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR10,631.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,631.20

*price indicative

RS Stock No.:
259-363
Mfr. Part No.:
271100 NZMB2-AF250-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

CSA, RoHS, IP66, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IP20, IEC 60068-2-78, CE, IP40, IEC/EN 60947-2, UL

Width

105mm

Depth

149mm

Height

195mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller series NZM Molded Case Circuit Breaker is designed to offer reliable protection for electrical circuits in various applications. This high-capacity circuit breaker ensures optimal performance with advanced thermomagnetic release mechanisms and a robust construction that meets stringent safety standards. With a current rating of 250 A, it seamlessly integrates into both branch and feeder circuits, providing essential short-circuit protection and overload safety. Its user-friendly design allows for easy installation and operation, making it an ideal choice for panel builders and electrical engineers seeking durability and compliance with international regulations. This circuit breaker is also equipped with a range of features ensuring compatibility with various system designs, including options for fixed or DIN rail mounting.

Robust construction aids in long-term reliability and performance

Thermomagnetic release system provides effective overcurrent protection

Designed for seamless integration into complex electrical systems

Enhanced insulation voltage capability ensures safety in challenging environments

Multiple mounting options to suit a wide range of installation scenarios

Complies with international standards, guaranteeing peace of mind

Offers high short-circuit breaking capacity for superior protection

Low power loss during operation maximises efficiency

Durable design withstands harsh operational conditions

User-friendly interface simplifies installation and management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy