Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-031
- Mfr. Part No.:
- 269187 NZMN2-AF200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,031.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,031.31 |
*price indicative
- RS Stock No.:
- 254-031
- Mfr. Part No.:
- 269187 NZMN2-AF200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | CSA, CE, IP 20, IEC/EN 60947-2, RoHS conform, UL, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IP40, IP66, IEC 60068-2-78 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals CSA, CE, IP 20, IEC/EN 60947-2, RoHS conform, UL, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IP40, IP66, IEC 60068-2-78 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker combines robust design with superior functionality to ensure reliable electrical protection for diverse applications. This innovative circuit breaker is engineered to handle up to 200A, making it ideal for demanding feeder and branch circuits in industrial environments. With its thermomagnetic release system, it provides excellent current limiting capabilities while ensuring optimal safety against overloads and short circuits. Additionally, compliance with international standards guarantees peace of mind, making it a trusted choice for North American operations. Built with durability in mind, the NZM range is designed to offer exceptional mechanical and electrical performance, ensuring long-term reliability and reduced maintenance costs.
Engineered for high-performance with a thermomagnetic release system
Designed for both feeder and branch circuit protection
Capable of withstanding considerable mechanical impacts for durability
Equipped with multiple protection functionalities to address various electrical needs
Offers excellent protection against short circuits, enhancing operational safety
Designed to meet rigorous international compliance standards for reliability
Features a user-friendly installation with optional DIN rail mounting
Optimally manages electrical loads with efficient heat dissipation capabilities
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
