Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 231-132
- Mfr. Part No.:
- 113255 NZMN2-S200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,677.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,677.77 |
*price indicative
- RS Stock No.:
- 231-132
- Mfr. Part No.:
- 113255 NZMN2-S200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 320V ac | |
| Mount Type | Plug-in | |
| Mount Hole Size | 1.4 mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 320V ac | ||
Mount Type Plug-in | ||
Mount Hole Size 1.4 mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker redefines reliability in industrial electrical systems. Engineered to deliver robust performance, it seamlessly integrates into your switchgear setup, ensuring consistent protection against short circuits. With its compact design, this circuit breaker is ideal for both new installations and upgrades, offering exceptional mechanical endurance and electromagnetic compatibility. The high short-circuit breaking capacity guarantees safety in critical applications, while the advanced thermal stability features ensure it meets stringent industry standards. Designed for user convenience, this product includes comprehensive installation instructions and is compliant with various international regulations, demonstrating Eaton's commitment to excellence in electrical solutions.
Delivering dependable protection in demanding environments
Designed for effortless integration into existing electrical systems
Incorporates thermal protection to enhance safety during operation
Robust construction ensures long-lasting performance and reliability
Integrates user-friendly features for straightforward installation
Meets international compliance standards for utmost reliability
Offers a range of connection options for versatility in installation
Optimised for energy efficiency with minimal power loss during operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
