Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-875
- Mfr. Part No.:
- 113228 NZMC2-S200-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,338.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,338.78 |
*price indicative
- RS Stock No.:
- 230-875
- Mfr. Part No.:
- 113228 NZMC2-S200-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Width | 105mm | |
| Height | 245mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Width 105mm | ||
Height 245mm | ||
Break Time 10 ms | ||
Tripping Characteristics Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced moulded case circuit breaker represents the pinnacle of reliability and efficiency in electrical distribution. Built to meet rigorous international standards, its design is tailored for seamless integration into any system requiring robust circuit protection. The circuit breaker boasts a magnetic trip mechanism, ensuring immediate response to fault conditions. With high short-circuit breaking capacities and a modular plug-in design, it enhances overall system safety and maintenance convenience, making it ideal for industrial and commercial applications. Engineered for a voltage rating of 690 V, it excels in demanding environments while guaranteeing optimal performance against short circuits and overloads. This circuit breaker is an essential component for a modern electrical infrastructure, providing both versatility and peace of mind.
Incorporates a magnetic trip mechanism for enhanced safety
Modular plug-in design allows for quick installation and maintenance
High short-circuit breaking capacity supports robust protection
Designed for compatibility with industrial electrical systems
Ensures compliance with strict international standards
Optimises space utilisation within electrical enclosures
Offers a wide operational temperature range for diverse environments
Provides efficient thermal performance with minimal energy loss
Durable construction designed to withstand demanding conditions
Supports multiple terminal connection options for flexibility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
