Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-922
- Mfr. Part No.:
- 271429 NZMC2-S200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,674.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,674.25 |
*price indicative
- RS Stock No.:
- 259-922
- Mfr. Part No.:
- 271429 NZMC2-S200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2 | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 184mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, VDE 0106 Part 110, RoHS, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2 | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is designed for robust protection in complex electrical systems. Offering a three-pole configuration with a 200A capacity, this circuit breaker seamlessly integrates into unearthed supply systems at voltages up to 690V. It features cutting-edge technology to ensure reliability and compliance with international standards, making it ideal for applications in demanding environments. With advanced thermal-magnetic release mechanisms, the NZM series prioritises both safety and electrical performance. Its compact design and versatile mounting options allow for easy installation in both fixed and built-in techniques, catering to a variety of operational needs.
Thermal-magnetic release systems ensure prompt response during electrical faults
Designed to handle demanding short-circuit conditions with high breaking capacity
Suitable for a variety of mounting methods, including DIN rail options
Meets rigorous international compliance standards for enhanced safety
Optimised for heat dissipation, allowing for reliable performance under load
Provides excellent corrosion resistance, making it ideal for harsh environments
Incorporates effective shock resistance for enhanced durability
Crafted with finger-proof terminals to prevent accidental electrical contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
