Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-920
- Mfr. Part No.:
- 271426 NZMC2-M200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,080.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,080.26 |
*price indicative
- RS Stock No.:
- 259-920
- Mfr. Part No.:
- 271426 NZMC2-M200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, RoHS, VDE 0106 Part 110 | |
| Depth | 149mm | |
| Height | 184mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, RoHS, VDE 0106 Part 110 | ||
Depth 149mm | ||
Height 184mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is engineered for robustness and reliability in demanding electrical environments. It features a three-pole configuration, suitable for various applications, with exemplary performance at high operational currents. Designed with thermal-magnetic technology, this circuit breaker effectively monitors current and provides optimal protection against overloads and short circuits. Its compact dimensions and fixed mounting method ensure ease of installation and integration within existing systems. With an impressive short-circuit breaking capacity and compliance with established IEC standards, this circuit breaker is ideal for use in industrial applications and unearthed supply systems at elevated voltages. The product is not only effective but also adheres to environmental regulations, including RoHS compliance, ensuring a sustainable choice for conscientious businesses.
Three-pole design facilitating versatile installation options
Thermal-magnetic release for enhanced overcurrent protection
Maximum rated current capacity ensures reliability in diverse environments
Adherent to RoHS and IEC standards, promoting safety and sustainability
IP20 rated protection, suitable for various operating conditions
Elevated short-circuit breaking capacity reduces risk during surges
Easy maintenance and inspection with clearly labelled technical specifications
Compatibility with multiple terminal types streamlines electrical connections
Resistant to environmental factors, enhancing longevity of the device
Mechanical lifespan rated for thousands of operations ensures durability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed Built-In
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
