Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 255-362
- Mfr. Part No.:
- 265717 NZMB2-M200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,759.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,759.11 |
*price indicative
- RS Stock No.:
- 255-362
- Mfr. Part No.:
- 265717 NZMB2-M200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IP40, VDE 0106 Part 110, IP66, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, IP20, RoHS, IEC 60068-2-78 | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Standards/Approvals IP40, VDE 0106 Part 110, IP66, IEC 60068-2-30, IEC/EN 60947-2, DIN EN 50274, IP20, RoHS, IEC 60068-2-78 | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a state-of-the-art molded case circuit breaker designed to provide unmatched protection in electrical installations. Recognising the need for reliability, this device excels in preventing overloads and short circuits while ensuring seamless operation across various application scenarios. With a robust construction and advanced thermal-magnetic release mechanism, this circuit breaker effectively safeguards equipment and enhances operational integrity. Its ability to withstand environmental challenges while maintaining peak performance makes it an essential component in modern electrical distribution systems, ensuring peace of mind for users.
Robust construction meets stringent compliance standards
Wide temperature range ensures suitability for diverse environments
User-friendly design simplifies installation and maintenance
Phase failure sensitivity increases system reliability
High short-circuit breaking capacity protects against electrical faults
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
