Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR9,328.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,328.39

*price indicative

RS Stock No.:
256-139
Mfr. Part No.:
269250 NZMB2-S200-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

200A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Height

195mm

Depth

149mm

Width

105mm

Standards/Approvals

CE, IEC/EN 60947-2, RoHS, UL, CSA, IEC 60068-2-30, IP40, VDE 0106 Part 110, DIN EN 50274, IP20, IP66, IEC 60068-2-78

Tripping Characteristics

Magnetic, Thermal

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to deliver superior protection and reliability. Designed for three-phase systems, it offers a rated current of 200A, making it indispensable for ensuring safety in electrical installations. The circuit breaker integrates advanced thermal and magnetic trip mechanisms for precise overload protection and fault interruption. With robust compliance to international standards, it guarantees peace of mind in critical electrical applications while catering to various configurations and mounting methods. The product's compact dimensions and efficient thermal management features mean it fits seamlessly into any panel design, ensuring excellent performance is maintained without compromising on space. Ideal for both residential and industrial environments, this circuit breaker promises durability and operational efficiency, underpinned by Eaton's renowned engineering expertise.

Robust design ensures reliable operation in various conditions

Meets stringent international safety standards for enhanced compliance

Efficient heat dissipation optimises performance and lifespan

Flexible mounting options allow for easy installation and integration

Thermal and magnetic mechanisms safeguard your electrical circuits

Compact dimensions facilitate space-saving configurations

Durable construction withstands the rigours of continual use

Three-pole design caters to diverse electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy