Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 243-560
- Mfr. Part No.:
- 102478 NZMB2-S250-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,631.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,631.20 |
*price indicative
- RS Stock No.:
- 243-560
- Mfr. Part No.:
- 102478 NZMB2-S250-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | UL File No. E31593 CSA, CSA File No. 22086, UL 489, UL Category Control Number DKPU2 CSA Class No. 1432-01, UL CE IEC 60947-2 IEC EN 60947 CSA-C22.2 No. 5-09 IEC, ULCSA | |
| Height | 195mm | |
| Depth | 149mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals UL File No. E31593 CSA, CSA File No. 22086, UL 489, UL Category Control Number DKPU2 CSA Class No. 1432-01, UL CE IEC 60947-2 IEC EN 60947 CSA-C22.2 No. 5-09 IEC, ULCSA | ||
Height 195mm | ||
Depth 149mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is a state-of-the-art device designed to provide exceptional protection for electrical circuits. Engineered with precision, this circuit breaker offers reliable performance for industrial applications, ensuring safety and peace of mind. It features a robust design capable of handling significant electrical loads, meeting rigorous international standards. Its advanced switching mechanism enhances operational flexibility, making it ideal for diverse installations.
Intuitive installation process simplifies integration into existing systems
Durable construction promotes longevity and reduces maintenance needs
Meets stringent international standards for safety and compliance
Compact footprint aids in space-saving installation designs
Enhanced thermal stability supports operational efficacy under varying temperatures
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
