Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 230 kA, Fixed

Subtotal (1 unit)*

MYR12,940.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,940.03

*price indicative

RS Stock No.:
248-723
Mfr. Part No.:
102490 NZMH2-S250-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

230kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105mm

Depth

149mm

Height

195mm

Standards/Approvals

UL IEC 60947 CE IEC IECEN 60947 CSAC. . 509 ULCSA UL 489 CSA (File . 086) UL CSA (Class . 1401) CSA UL (File . E159)

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a state-of-the-art device designed to provide exceptional protection for electrical circuits. Engineered with precision, this circuit breaker offers reliable performance for industrial applications, ensuring safety and peace of mind. It features a robust design capable of handling significant electrical loads, meeting rigorous international standards. Its advanced switching mechanism enhances operational flexibility, making it ideal for diverse installations.

Intuitive installation process simplifies integration into existing systems

Durable construction promotes longevity and reduces maintenance needs

Meets stringent international standards for safety and compliance

Compact footprint aids in space-saving installation designs

Enhanced thermal stability supports operational efficacy under varying temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy