Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.6A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 259-641
- Mfr. Part No.:
- 269482 NZMH2-S1,6-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,936.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,936.98 |
*price indicative
- RS Stock No.:
- 259-641
- Mfr. Part No.:
- 269482 NZMH2-S1,6-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.6A | |
| Breaking Capacity | 150kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), UL 489, UL (Category Control Number DKPU2), UL/CSA, UL (File No. E31593), UL Listed | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.6A | ||
Breaking Capacity 150kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), UL 489, UL (Category Control Number DKPU2), UL/CSA, UL (File No. E31593), UL Listed | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- RO
The Eaton moulded case circuit breaker from Eaton represents cutting-edge innovation in electrical protection. This three-pole device is specifically engineered for both branch and feeder circuits, ensuring high-performance functionality in demanding environments. With a rated uninterrupted current of 1.6 A, it seamlessly integrates into various applications, making it an essential component in modern electrical systems. Its design ensures robust protection against short circuits and overloads, whilst meeting stringent UL and CSA standards. Environmentally friendly, it conforms to RoHS regulations, guaranteeing safety and compliance. The product's versatility extends to motor protection when used alongside contactors and overload relays. Benefitting from a comprehensive range of features, this circuit breaker delivers reliability and efficiency in electrical installations.
Enables easy integration with circuit protection systems
Provides added assurance through rigorous compliance with safety standards
Delivers exceptional performance for a variety of applications
Engineered for reliable operation even under extreme conditions
Offers reassuring thermal stability for safe long-term use
Designed with user accessibility in mind for straightforward maintenance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 18A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 12A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 33A Fixed
