Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.6A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

MYR4,100.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,100.50

*price indicative

RS Stock No.:
256-753
Mfr. Part No.:
269478 NZMN2-S1,6-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

1.6A

Breaking Capacity

50kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

195mm

Depth

149mm

Standards/Approvals

IP40, CSA, IP20, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, RoHS conform, UL, IEC 60068-2-78, IP66, DIN EN 50274

Width

105mm

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker, expertly designed for optimal performance in various electrical applications. This innovative circuit breaker ensures robust protection against overload and short circuits, providing peace of mind and reliability in demanding environments. Its compact dimensions coupled with a commendable operational capacity make it an ideal choice for branch and feeder circuits. Built with stringent compliance to UL and CSA regulations, it guarantees safety and efficiency in North American settings. This device not only meets but exceeds industry standards, delivering superior functionality while accommodating diverse installation requirements. Its ease of integration with contactors and overload relays enhances its versatility, making it a preferred choice for professionals seeking quality and performance.

Robust protection against electrical faults ensures system reliability

Compact size facilitates installation in tight spaces without compromising performance

Thermomagnetic release system optimises safety and responsiveness

Designed specifically for UL/CSA applications enhances compliance confidence

Incorporates short-circuit protection, contributing to overall circuit safety

IP20 protection rating offers suitable environmental resistance

Screw connection type guarantees secure electrical connections

Versatile mounting methods enable adaptability in various settings

Ample mechanical lifespan of 20,000 operations improves longevity

Efficient heat dissipation keeps operational temperatures within safe limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy