Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 2.4A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 258-393
- Mfr. Part No.:
- 269479 NZMN2-S2,4-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,100.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,100.50 |
*price indicative
- RS Stock No.:
- 258-393
- Mfr. Part No.:
- 269479 NZMN2-S2,4-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 2.4A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | DIN EN 50274, UL, IEC 60068-2-78, IP40, CSA, CE, IEC/EN 60947-2, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IP20, IP66 | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 2.4A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals DIN EN 50274, UL, IEC 60068-2-78, IP40, CSA, CE, IEC/EN 60947-2, RoHS, IEC 60068-2-30, VDE 0106 Part 110, IP20, IP66 | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker belongs to The Eaton Moeller series NZM, designed specifically for the demands of North America. Offering robust protection and reliability, this circuit-breaker is perfect for a variety of electrical applications, ensuring optimal performance with a rated current of 2.4 A. Engineered to combine superior electrical characteristics with compact design, it easily fits into various panel setups. With stringent compliance to RoHS and UL standards, this device not only meets safety requirements but also excels in functionality, making it a wise choice for users looking to enhance their electrical systems. The high degree of protection and compatibility with motor protection devices further solidify its reliability, ensuring consistent operation even under challenging conditions.
Delivers strong short-circuit protection for improved safety
Optimised design suited for branch and feeder circuits
Meets product standards for corrosion resistance and mechanical function
Allows for extensive terminal capacity, catering to various connection needs
Equipped with a thermomagnetic release system for responsive operation
Provides high electrical durability with a lifespan of up to 10,000 operations
Designed for easy integration with other switching devices for comprehensive system control
Constructed to endure extreme temperatures and environmental conditions
Offers multiple certifications, validating its compliance with international standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 33A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 12A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
