Eaton, NZM, Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 259-639
- Mfr. Part No.:
- 269473 NZMB2-S2,4-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,549.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,549.14 |
*price indicative
- RS Stock No.:
- 259-639
- Mfr. Part No.:
- 269473 NZMB2-S2,4-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | Eaton Moeller NZM | |
| Number of Poles | 3 | |
| Current Rating | 2.4A | |
| Breaking Capacity | 25kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Screw | |
| Width | 149mm | |
| Height | 195mm | |
| Standards/Approvals | CSA, UL 489 | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series Eaton Moeller NZM | ||
Number of Poles 3 | ||
Current Rating 2.4A | ||
Breaking Capacity 25kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Screw | ||
Width 149mm | ||
Height 195mm | ||
Standards/Approvals CSA, UL 489 | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled protection for your electrical systems. Designed specifically for North American applications, it combines robust performance with expert engineering. The circuit breaker features a 3-pole design operating at a rated current of 2.4 A, making it ideal for supporting branch and feeder circuits. With its compact dimensions and rigorous compliance with international standards, it integrates seamlessly into your existing setups. Whether you're looking to enhance safety in industrial environments or residential installations, this circuit breaker stands out for its reliability and versatility. It not only protects against short circuits but also helps in efficient power distribution, ensuring your systems operate smoothly. With features aimed at maintaining performance under various conditions, this circuit breaker is an investment in safety and efficiency.
Designed specifically for UL/CSA compliance
Robust protection against short circuits
Includes features for effective thermal management
Optimised for both branch and feeder circuits
Compact design allows for easy integration
Offers versatile mounting options to suit various setups
Ensures strong electromagnetic compatibility
User-friendly installation with detailed technical support
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
