Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 2.4A, Breaking Capacity 150 kA, Fixed
- RS Stock No.:
- 256-754
- Mfr. Part No.:
- 269483 NZMH2-S2,4-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,936.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,936.98 |
*price indicative
- RS Stock No.:
- 256-754
- Mfr. Part No.:
- 269483 NZMH2-S2,4-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 2.4A | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | RoHS conform, IP40, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IP66, IEC/EN 60947-2, IP20, IEC 60068-2-78, CSA, UL | |
| Width | 105mm | |
| Height | 195mm | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 2.4A | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals RoHS conform, IP40, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IP66, IEC/EN 60947-2, IP20, IEC 60068-2-78, CSA, UL | ||
Width 105mm | ||
Height 195mm | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton three-pole molded case circuit breaker is engineered for robust performance and reliability. With its compact design and advanced thermomagnetic release system, it excels in a wide range of demanding applications. Designed to meet the compliance standards of North America, it combines cutting-edge protection features with ease of installation. The circuit breaker offers unparalleled short-circuit and overload protection, ensuring the safety of both equipment and personnel. Its compatibility with various control components enhances flexibility and operational efficiency, making it an essential choice for modern electrical systems. The device supports a temperature rating up to 70°C, ensuring optimal functionality even in challenging environments.
Meets stringent compliance certifications for North America
Designed for seamless integration with contactors and overload relays
Offers a finger and back-of-hand proof design for user safety
Supports both fixed and built-in mounting methods for versatility
Provides advanced electromagnetic compatibility to reduce interference
Includes high mechanical impact resistance for added durability
Features a clear IP20 and IP40 protection rating for various applications
Designed to operate efficiently in a broad temperature range
Comes equipped with screw terminal connections for reliable wiring
Engineered to handle significant short-circuit breaking capacity, ensuring system stability
Offers a magnetic switch-off technique for rapid response to fault conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 18A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 12A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 5A Fixed
