Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 33A, Breaking Capacity 50 kA, Fixed

Subtotal (1 unit)*

MYR4,100.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,100.50

*price indicative

RS Stock No.:
248-465
Mfr. Part No.:
103045 NZMN2-S33-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

33A

Breaking Capacity

50kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Height

195mm

Depth

149mm

Width

105mm

Standards/Approvals

UL UL 489 UL CSA (Class . 1401) CSA (File . 086) UL CSAC. . 509 ULCSA CSA

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker offers unparalleled protection and dependable performance for electrical installations. Designed specifically for North American applications, it integrates advanced thermal and magnetic release systems that ensure optimal performance even under varying loads. The 3-pole configuration equip it to handle critical operations with ease, making it ideal for branch and feeder circuits. With certifications from CSA and UL, this circuit breaker not only complies with stringent safety standards but also guarantees operational reliability, reducing downtime and maintenance costs.

Enhanced durability with a mechanical lifespan of 20000 operations

Certified to meet RoHS compliance

Compact dimensions facilitate integration into standard electrical cabinets

Finger and back-of-hand proof protection adds a layer of safety during maintenance

IP66 protection rating allows for use in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy