Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 8A, Breaking Capacity 50 kA, Fixed
- RS Stock No.:
- 240-634
- Mfr. Part No.:
- 103041 NZMN2-S8-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,108.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,108.27 |
*price indicative
- RS Stock No.:
- 240-634
- Mfr. Part No.:
- 103041 NZMN2-S8-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 8A | |
| Breaking Capacity | 50kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | CSA UL File No. E31593 CSA UL UL Category Control Number DKPU2 UL 489 CSA-C22.2 No. 5-09 CSA File No. 22086 UL/CSA | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 8A | ||
Breaking Capacity 50kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals CSA UL File No. E31593 CSA UL UL Category Control Number DKPU2 UL 489 CSA-C22.2 No. 5-09 CSA File No. 22086 UL/CSA | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker offers unparalleled protection and dependable performance for electrical installations. Designed specifically for North American applications, it integrates advanced thermal and magnetic release systems that ensure optimal performance even under varying loads. The 3-pole configuration equip it to handle critical operations with ease, making it ideal for branch and feeder circuits. With certifications from CSA and UL, this circuit breaker not only complies with stringent safety standards but also guarantees operational reliability, reducing downtime and maintenance costs.
Enhanced durability with a mechanical lifespan of 20000 operations
Certified to meet RoHS compliance
Compact dimensions facilitate integration into standard electrical cabinets
Finger and back-of-hand proof protection adds a layer of safety during maintenance
IP66 protection rating allows for use in challenging environments
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 8A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.6A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 12A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 26A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 33A Fixed
