Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 160A, Breaking Capacity 5 kA, Fixed

Subtotal (1 unit)*

MYR10,122.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,122.24

*price indicative

RS Stock No.:
256-012
Mfr. Part No.:
269273 NZMH2-S160-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Screw

Standards/Approvals

RoHS conform, UL, IEC 60068-2-30, VDE 0106 Part 110, CSA, IEC 60068-2-78, CE, DIN EN 50274, IEC/EN 60947-2

Depth

149mm

Height

195mm

Width

105mm

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Moeller NZM Molded Case Circuit Breaker is designed to deliver unparalleled performance and reliability in electrical protection. This circuit breaker is engineered for optimal functionality with a robust design that caters to both branch and feeder circuits. With a rated current of 160 A, the NZM series is particularly suited for demanding environments requiring high-quality switching solutions. Its compliance with multiple international standards ensures safe operation across various applications, making it a versatile choice for professionals in the industry.

Complies with RoHS and is UL certified, ensuring adherence to high environmental and safety standards

Designed specifically for North American market requirements with a focus on durability

Features a thermal magnetic release system for consistent protection against overloads

Integrates seamlessly with both built-in and fixed installation methods for versatile applications

Offers advanced shock resistance capabilities, providing enhanced safety during unpredictable conditions

Rated for a wide range of operational currents, accommodating diverse electrical requirements

Utilises IP20 protection, safeguarding internal components from common environmental factors

Exhibits superior mechanical endurance, capable of withstanding up to 20,000 operations

Ensures effective interruption of excessive currents with a short-circuit breaking capacity of up to 150 kA

Equipped with comprehensive testing features to maintain electrical integrity throughout its lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy