Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-142
- Mfr. Part No.:
- 269272 NZMH2-S125-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,480.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,480.00 |
*price indicative
- RS Stock No.:
- 256-142
- Mfr. Part No.:
- 269272 NZMH2-S125-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | VDE 0106 Part 110, IP20, IP66, DIN EN 50274, RoHS, IP40, CSA, UL, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, CE | |
| Width | 105mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals VDE 0106 Part 110, IP20, IP66, DIN EN 50274, RoHS, IP40, CSA, UL, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, CE | ||
Width 105mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is meticulously engineered to provide robust protection and control for your electrical systems. Designed for demanding applications, it features a three-pole configuration with a rated current of 125 A, making it ideal for branch and feeder circuits in both commercial and industrial settings. The product ensures compliance with stringent international standards, including UL and IEC regulations, to guarantee safety and reliability. Tailored for the North American market, this circuit breaker simplifies installation while offering advanced features that enhance operational efficiency and longevity.
Delivers reliable short-circuit protection to safeguard electrical installations
Designed for effective thermal management, ensuring optimal performance even at high temperatures
Adaptable for various applications including unearthed supply systems up to 690 V
Optimal protection against electric shocks, promoting safety in electrical environments
Integrates seamlessly into existing setups with its built-in mounting method
Provided with robust documentation including technical data sheets and installation videos
Ensures a long lifespan with a rating of 20,000 mechanical operations and 10,000 electrical operations
Features a clearly defined degree of protection, maintaining operational integrity
Employs a magnetic switching technique for swift response times
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
