Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-141
- Mfr. Part No.:
- 269260 NZMN2-S125-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,098.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,098.41 |
*price indicative
- RS Stock No.:
- 256-141
- Mfr. Part No.:
- 269260 NZMN2-S125-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Width | 105mm | |
| Standards/Approvals | RoHS, CE, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IP66, IP40, CSA, IP20, UL | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Width 105mm | ||
Standards/Approvals RoHS, CE, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IP66, IP40, CSA, IP20, UL | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton represents a pinnacle in electrical safety and performance. Designed specifically for robust functionality, it delivers reliable protection against overloads and short circuits. This circuit breaker ensures optimal performance in any application, providing peace of mind for users. Its compact design integrates seamlessly into control panels, while the corrosion-resistant materials guarantee longevity, even in challenging environments. With advanced electromagnetic compatibility and significant short-circuit protection ratings, this device is engineered to handle high demands in various commercial and industrial settings. The incorporation of cutting-edge technologies not only enhances safety but also boosts energy efficiency, making it an essential component of modern electrical systems.
Exceptional protection against electrical faults, ensuring safety
Compact design suitable for various installation environments
Enhanced electromagnetic compatibility for reduced interference
Corrosion-resistant materials for long-lasting durability
Magnetic switching for reliable performance in demanding conditions
Advanced short-circuit protection capabilities for superior reliability
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
