Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-006
- Mfr. Part No.:
- 269248 NZMB2-S125-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,086.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,086.43 |
*price indicative
- RS Stock No.:
- 256-006
- Mfr. Part No.:
- 269248 NZMB2-S125-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | CSA, IEC 60068-2-78, UL, CE, DIN EN 50274, RoHS conform, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110 | |
| Width | 105mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals CSA, IEC 60068-2-78, UL, CE, DIN EN 50274, RoHS conform, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110 | ||
Width 105mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a state-of-the-art molded case circuit breaker designed for enhanced electrical management in both commercial and industrial applications. With its robust construction and advanced features, this circuit breaker ensures optimum performance in protecting your systems. Engineered specifically for North American requirements, it guarantees compliance with rigorous standards while providing superior reliability and efficiency. The product maintains a compact form factor, making it suitable for diverse installation needs without compromising power capacity. Its intuitive operation and high durability are complemented by eco-friendly design principles, making it a responsible choice for contemporary electrical installations. Overall, this circuit breaker stands as a testament to Eaton's commitment to delivering excellence in electrical engineering solutions.
Magnetic short-circuit release for enhanced safety
Designed for compatibility with branch and feeder circuits
Rated for a maximum back-up fuse to suit various installations
IP20 degree of protection for secure operation in controlled environments
Efficient thermal management with provided heat dissipation data
Mechanical lifespan of 20,000 operations ensuring long-term reliability
Versatile terminal capacities for various conductor types
Thermomagnetic release system for responsive circuit protection
Robust insulation voltage capabilities for improved safety
Sealed against moisture and dust with damp heat compliance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
