Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,711.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,711.03

*price indicative

RS Stock No.:
254-048
Mfr. Part No.:
269246 NZMB2-S80-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

80A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Depth

149mm

Standards/Approvals

CSA, VDE 0106 Part 110, IP40, IEC 60068-2-30, DIN EN 50274, CE, IEC 60068-2-78, IEC/EN 60947-2, RoHS conform, IP 20, IP66, UL

Width

105mm

Height

195mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled reliability and performance for your electrical systems. Engineered with precision, this device provides robust short-circuit protection and is ideally suited for use in branch circuits and feeder circuits. It features a magnetic switching technique designed to ensure swift operation, protecting your equipment from overload and shorts while maintaining operational integrity. With a high environmental tolerance and compliance to stringent standards, this breaker guarantees durability and efficiency. Additionally, the user-friendly design incorporates features that simplify installation and maintenance tasks, making it a top choice for professionals seeking a dependable solution in even the most demanding applications.

Designed specifically for North American electrical standards

Provides effective short-circuit and overload protection

Features a magnetic release mechanism for swift response

Optimised for easy installation with built-in device techniques

Robust construction compliant with international safety regulations

Suitable for use in unearthed supply systems at high voltage

Easily integrates with a variety of professional electrical setups

Durable design ensures longevity, even under extreme conditions

High operational current capacity for versatile applications

Meets rigorous standards for mechanical and electrical functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy