Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-011
- Mfr. Part No.:
- 269270 NZMH2-S80-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,213.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,213.92 |
*price indicative
- RS Stock No.:
- 256-011
- Mfr. Part No.:
- 269270 NZMH2-S80-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947-2, CSA, IEC 60068-2-30, UL, CE, VDE 0106 Part 110, IEC 60068-2-78, RoHS conform, DIN EN 50274 | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Magnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947-2, CSA, IEC 60068-2-30, UL, CE, VDE 0106 Part 110, IEC 60068-2-78, RoHS conform, DIN EN 50274 | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Magnetic | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker, part of The Eaton Moeller series NZM, epitomises reliability and safety in electrical distribution. Designed specifically for North America, it boasts a robust three-pole configuration with an 80A capacity. Excellent for branch and feeder circuits, it ensures effective protection against short circuits and overload situations while maintaining compliance with rigorous standards such as RoHS and UL. This circuit breaker is not only user-friendly, featuring a convenient rocker lever handle, but also highly durable with a lifespan rated for 20,000 mechanical operations. With features that promote electromagnetic compatibility and corrosion resistance, it adeptly meets the needs of modern electrical systems while ensuring operational integrity in diverse environments, making it a trusted choice for panel builders and professionals alike.
Designed specifically for North American standards to ensure optimal performance
Three-pole construction enhances flexibility for various installation requirements
Magnetic switching technique for immediate response to fault conditions
Durable with high mechanical lifespan for long-term reliability
Integrated temperature rise data supports effective panel design
Complies with international standards for safety and performance
User-friendly rocker lever handle simplifies operation
IP20 protection for internal components, with options for enhanced enclosure
Short-circuit release settings are easy to adjust for precise control
Robust electrical connection types ensure secure and reliable installations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
