Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 80A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 259-422
- Mfr. Part No.:
- 281266 NZMB1-S80-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,157.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,157.42 |
*price indicative
- RS Stock No.:
- 259-422
- Mfr. Part No.:
- 281266 NZMB1-S80-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 80A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Mount Hole Size | M4 | |
| Terminal Type | Box | |
| Standards/Approvals | CSA, DIN EN 50274, IEC 60068-2-30, CE, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Depth | 88mm | |
| Height | 165.5mm | |
| Width | 90mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 80A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Mount Hole Size M4 | ||
Terminal Type Box | ||
Standards/Approvals CSA, DIN EN 50274, IEC 60068-2-30, CE, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Depth 88mm | ||
Height 165.5mm | ||
Width 90mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller series NZM is expertly engineered to provide robust protection and reliability in electrical applications. Designed specifically for North American standards, this circuit breaker seamlessly combines state-of-the-art technology with user-centric features, ensuring optimal performance in diverse environments. Its three-pole configuration is rated for a 80A current capacity, making it ideal for a range of commercial and industrial settings. With certifications that comply with major international standards, this unit guarantees long-lasting durability and enhanced safety. From its compact design to its advanced switching capabilities, the NZM series breaker stands as a reliable choice for all your circuit protection needs.
Exceptional mechanical lifespan of 20,000 operations for longevity
Top-tier shock resistance, ensuring reliability under rigorous conditions
Designed for quick and easy installation, helping to save valuable time
Thermomagnetic release system provides prompt response in overload situations
Complies with both IEC and UL standards for global reliability
Utilisation category A ensures versatile application across different sectors
IP20 rating for basic protection, enhancing safety in controlled environments
Environmentally friendly with RoHS compliance, supporting sustainability
Capable of handling significant short-circuit breaking capacities with ease
Pre-eminent temperature performance, functioning effectively in -25 °C to 70 °C ambient conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
