Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR2,787.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,787.80

*price indicative

RS Stock No.:
257-070
Mfr. Part No.:
281264 NZMB1-S50-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Mount Hole Size

M4

Depth

88mm

Height

165.5mm

Width

90mm

Standards/Approvals

IEC 60068-2-30, CE, CSA, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM molded case circuit breaker is designed for safety and efficiency in electrical installations. This three-pole circuit breaker is optimised for a wide range of applications, providing reliable protection against overloads and short circuits. Constructed with advanced technology and stringent adherence to international standards, it ensures dependable performance even in demanding environments. With features tailored to the unique requirements of the North American market, this circuit breaker integrates seamlessly into both new and existing electrical setups. It is engineered to accommodate high circuit-breaking capacities, making it an ideal choice for those seeking both safety and durability.

Expertly designed to maximise circuit protection

Complies with international standards for added assurance

Engineered for a lifespan that withstands frequent operations

Offers easy integration for both new installations and upgrades

Utilises advanced thermal-magnetic release mechanisms

Handles significant short-circuit currents effortlessly

Adaptable to various mounting configurations for flexibility

Highly efficient with low power loss during operation

Durable construction ensures long-lasting performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy