Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR3,553.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,553.34

*price indicative

RS Stock No.:
256-136
Mfr. Part No.:
269244 NZMB2-S50-CNA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Standards/Approvals

IP40, IEC/EN 60947-2, IP20, CE, RoHS, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, UL, IEC 60068-2-78, IP66, CSA

Depth

149mm

Height

195mm

Width

105mm

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM moulded case circuit breaker is designed to provide exceptional protection for electrical systems. With its reliable performance and robust construction, this circuit breaker is ideally suited for critical applications. It features a three-pole configuration and a rated current of 50A, ensuring seamless operation even under demanding loads. The product stands out with its impressive short-circuit breaking capacity, enabling swift response in fault conditions, thereby safeguarding equipment. Enhanced with advanced thermal and magnetic release mechanisms, it guarantees dependable operations while complying with stringent industry standards. This circuit breaker not only meets the rigorous safety requirements but is also tailored specifically for North American installations, making it an optimal choice for a variety of electrical installations.

Three-pole design ensures effective load management

Equipped with thermal-magnetic release for enhanced safety

Specially engineered to meet North American operational standards

Offers high short-circuit breaking capacity for rapid fault response

Designed to withstand harsh environmental conditions

Compatible with various mounting methods for versatile installation

Incorporates durability with a lifespan of up to 20,000 mechanical operations

Provides protection against thermal and mechanical impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy