Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-053
- Mfr. Part No.:
- 269268 NZMH2-S50-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,941.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,941.24 |
*price indicative
- RS Stock No.:
- 254-053
- Mfr. Part No.:
- 269268 NZMH2-S50-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | CSA, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, UL, IP66, IEC 60068-2-30, RoHS conform, IP40, IP 20, IEC/EN 60947-2, CE | |
| Width | 105mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals CSA, DIN EN 50274, IEC 60068-2-78, VDE 0106 Part 110, UL, IP66, IEC 60068-2-30, RoHS conform, IP40, IP 20, IEC/EN 60947-2, CE | ||
Width 105mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is a robust and reliable solution designed to provide superior protection to electrical systems. Featuring a three-pole configuration and a rated current of 50A, this circuit breaker excels in demanding environments. It combines advanced magnetic release technology with comprehensive compliance to international standards, ensuring both safety and performance. Ideal for branch and feeder circuits, the NZM series is specifically engineered for operation in unearthed supply systems up to 690V. With its seamless integration of thermal and electromagnetic protection, this device not only safeguards against short circuits but also facilitates high operational reliability. The modern design supports easy installation and maintenance, making it a valuable addition for panel builders and electrical engineers alike.
Three-pole design optimises circuit configuration
Thermomagnetic release enhances protection against overloads
IP20 rating ensures essential protection in controlled environments
Mechanical lifespan supports extended durability over time
Flexible connection options accommodate various wiring configurations
Designed for high short-circuit breaking capacity to prevent system failures
Ambient temperature flexibility caters to diverse operational conditions
Compact design allows for efficient installation within limited spaces
Certified compliance with global standards guarantees outstanding reliability
Easy to integrate with existing systems for hassle-free upgrades
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
