Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR3,969.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,969.42

*price indicative

RS Stock No.:
229-873
Mfr. Part No.:
113341 NZMH2-S50-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

180mm

Height

245mm

Standards/Approvals

RoHS, IEC/EN 60947

Width

105mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is designed with advanced technology to provide superior protection for electrical circuits. This robust unit combines efficiency and durability, making it ideal for various applications in both industrial and commercial environments. With a three-pole design and 50A capacity, it effortlessly manages high current loads while ensuring safety against faults. Its compact dimensions allow for easy integration into control panels, optimising space without compromising performance. The NZM series is also compliant with stringent international standards, offering peace of mind for users prioritising safety and reliability. This product showcases Eaton's commitment to innovation, making it an essential choice for effective circuit management.

Equipped with a thermomagnetic release system for enhanced fault protection

Designed for easy installation as a plug-in unit across various control panel configurations

Features a high degree of electromagnetic compatibility, ensuring reliable operation in diverse environments

Built for resilience with a lifespan of up to 20,000 mechanical operations

Offers significant short-circuit protection, safeguarding your installation against unexpected electrical surges

Incorporates advanced insulation and protection classes, promoting safety from dust and moisture ingress

Effective in a range of operating temperatures, making it suitable for both demanding and standard conditions

Supports various terminal types and capacities, accommodating diverse wiring requirements

Facilitates easy maintenance and operational clarity, enhancing user interaction and serviceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy