Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 255-371
- Mfr. Part No.:
- 265743 NZMH2-S50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,262.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,262.56 |
*price indicative
- RS Stock No.:
- 255-371
- Mfr. Part No.:
- 265743 NZMH2-S50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Standards/Approvals | IP20, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IP66, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IP40 | |
| Width | 105mm | |
| Height | 184mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 149mm | ||
Standards/Approvals IP20, RoHS, IEC 60068-2-78, IEC/EN 60947-2, IP66, DIN EN 50274, VDE 0106 Part 110, IEC 60068-2-30, IP40 | ||
Width 105mm | ||
Height 184mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker exemplifies reliability and efficiency in electrical protection. Its thermomagnetic release mechanism enhances safety by providing instantaneous short-circuit protection, while the compact dimension and IP20 protection rating ensure versatility in installation. This circuit breaker stands out not just for its advanced features, but also for its compliance with international safety standards, making it an ideal choice for modern electrical systems. With comprehensive installation guidance and technical support, it empowers panel builders to meet their specific requirements with confidence.
Three-pole configuration facilitates diverse operational needs
Damp heat resistance ensures functionality in fluctuating environments
User-friendly installation process streamlines project timelines
Satisfies electromagnetic compatibility for seamless integration
Extensive mechanical lifespan supports high-frequency operational demands
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Fixed
- Eaton NZM1 Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
