Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 4 kA, Plug-in

Subtotal (1 unit)*

MYR3,106.37

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,106.37

*price indicative

RS Stock No.:
231-124
Mfr. Part No.:
112749 NZMC1-S50-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

50A

Breaking Capacity

4kA

Rated AC Voltage

320V ac

Mount Type

Plug-in

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Depth

90mm

Width

95mm

Height

201mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton moeller series NZM molded case circuit breaker is designed for reliability and performance in high-demand environments. Engineered for three-phase operations, this advanced circuit breaker offers a robust protection mechanism, ensuring your electrical systems operate safely and efficiently. Suitable for both commercial and industrial applications, it stands out with a rated current capacity of 50 A, making it an ideal choice for various load requirements. With certifications that comply with international standards, this product guarantees exceptional quality and durability. The NZM series integrates seamlessly with existing infrastructures, providing peace of mind and superior performance in switching and protection applications.

Three-pole configuration ensures balanced load distribution

Designed for use in unearthed supply systems, enhancing operational safety

Magnetic switch-off technique provides quick and reliable disconnection

User-friendly plug-in unit design simplifies installation and upgrades

Operating temperature range accommodates diverse environmental conditions

Thermomagnetic release enhances protection against overloads and short circuits

Maximises system resilience by incorporating short-circuit protection features

Aluminium conductor compatibility allows for versatile wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy