Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 50A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-878
- Mfr. Part No.:
- 113358 NZMH2-M50-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,278.42
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,278.42 |
*price indicative
- RS Stock No.:
- 229-878
- Mfr. Part No.:
- 113358 NZMH2-M50-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 180mm | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton reliable molded case circuit breaker is engineered for superior performance in demanding environments. With its robust three-pole design and a rated current of 50 A, it provides effective protection against overloads and short circuits. The cutting-edge thermal-magnetic release system ensures precise tripping under fault conditions, contributing to safe operation. Its compliance with IEC/EN standards signifies its reliability and commitment to safety. Ideal for use in unearthed supply systems at 690 V, this product is further enhanced by adaptable installation options and a wide operational temperature range, empowering users to integrate it seamlessly into existing systems. Additionally, the breaker boasts high short-circuit breaking capacities, making it a trustworthy choice for diverse electrical applications. Its compact dimensions and user-friendly plug-in installation method make it suitable for both professional electricians and panel builders alike.
Designed for unearthed supply systems, ensuring versatility in application
Features a sophisticated thermal-magnetic trip system for enhanced safety
Complies with rigorous IEC/EN standards, guaranteeing dependable performance
Capable of handling high short-circuit breaking capacities for added reliability
Provides operational safety in extreme temperature conditions, from -25 °C to 70 °C
Includes a user-friendly plug-in installation technique for quick setup
Robust design that meets stringent corrosion resistance requirements
Supports efficient heat dissipation, thanks to advanced engineering
Offers options for various terminal capacities, catering to different wiring needs
Intended for high-frequency operations, accommodating up to 120 cycles per hour
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
