Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-880
- Mfr. Part No.:
- 113361 NZMH2-M100-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,538.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,538.83 |
*price indicative
- RS Stock No.:
- 229-880
- Mfr. Part No.:
- 113361 NZMH2-M100-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 245mm | |
| Depth | 180mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 245mm | ||
Depth 180mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton exceptional product is an Eaton Moeller series NZM molded case circuit breaker, designed to ensure robust protection for electrical circuits. Engineered for superior performance, it features a three-pole configuration with a commendable 100A current rating, suitable for a variety of applications. Its thermo-magnetic operation guarantees not only reliability but also enhances safety by responding effectively to overloads and short circuits. This circuit breaker is built with precision, meeting stringent compliance standards, including IEC/EN 60947, making it a trusted choice for both industrial and residential environments. With ease of installation as a plug-in module, it seamlessly integrates into existing systems, while its durable design is capable of enduring the most demanding conditions. Elevate your electrical safety measures with this robust and versatile circuit breaker.
Thermo-magnetic technology ensures quick response to overloads
Compact dimensions allow for easy installation in restricted spaces
Three-pole configuration enhances versatility for various applications
Built to endure challenging environmental conditions, including humidity
Compliance with international standards guarantees reliability and efficiency
Plug-in module design simplifies integration into existing systems
High short-circuit breaking capacity provides added safety
Robust mechanical and electrical lifespan supports long-term use
IP20 protection level defends against dust and indirect contact
Advanced heat dissipation features allow for safe operation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
