Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 259-428
- Mfr. Part No.:
- 281306 NZMH2-M100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,704.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,704.72 |
*price indicative
- RS Stock No.:
- 259-428
- Mfr. Part No.:
- 281306 NZMH2-M100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 184mm | |
| Depth | 149mm | |
| Standards/Approvals | DIN EN 50274, IP66, VDE 0106 Part 110, IP40, RoHS, IEC/EN 60947-2, IP20, IEC 60068-2-30, IEC 60068-2-78 | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 184mm | ||
Depth 149mm | ||
Standards/Approvals DIN EN 50274, IP66, VDE 0106 Part 110, IP40, RoHS, IEC/EN 60947-2, IP20, IEC 60068-2-30, IEC 60068-2-78 | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM series molded case circuit breaker is an innovative solution, expertly designed for robust protection in electrical systems. This product successfully combines advanced technology with user-friendly features, ensuring optimal safety and efficiency. As an integral part of modern electrical installations, it is engineered for a wide array of applications, including those in unearthed supply systems at voltage ratings up to 690 V. With a three-pole configuration and a rated current of 100 A, this circuit breaker stands out for its thermal-magnetic characteristics that ensure reliable performance. Furthermore, it is compliant with industry standards such as IEC/EN 60947, making it a trustworthy choice for various environments and installations. The carefully constructed design not only maximises performance under load but also enhances ease of use through intuitive operation controls.
Provides exceptional protection against overloads and short circuits
Designed to operate reliably in challenging conditions
Equipped with a robust thermal protection mechanism
Ensures a compact footprint without compromising functionality
Supports a high degree of operational flexibility through various connection options
Enhances safety with compliance to critical international standards
Offers moisture resistance for long-lasting performance in diverse environments
Provides service continuity with impressive lifespan ratings for mechanical and electrical operations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
