Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in
- RS Stock No.:
- 231-867
- Mfr. Part No.:
- 115454 NZMH1-M100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR4,121.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,121.04 |
*price indicative
- RS Stock No.:
- 231-867
- Mfr. Part No.:
- 115454 NZMH1-M100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 7.5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 88mm | |
| Width | 90mm | |
| Height | 145mm | |
| Tripping Characteristics | Tripping Class 10 A | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 7.5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 88mm | ||
Width 90mm | ||
Height 145mm | ||
Tripping Characteristics Tripping Class 10 A | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly advanced molded case circuit breaker designed specifically for motor protection. This exceptional circuit breaker, with a three-pole configuration and a 100A rating, guarantees top-tier performance in demanding environments. Especially suitable for unearthed supply systems at 690 V, the NZM range caters to a variety of applications while ensuring robust protection against overloads and short circuits. With an emphasis on thermal-magnetic operation, it ensures utmost reliability and efficiency. The NZM circuit breaker also complies with rigorous standards for quality and safety, making it a crucial component for any safe electrical installation.
Thermal protection enhances device longevity and reliability
Temperature rise calculations are supported with heat dissipation data
Robust mechanical and electrical lifespan ensures durability in numerous operations
Targets phase failure sensitivity, safeguarding crucial motor functions
Environmental considerations with proven corrosion resistance as per high standards
Designed for easy integration with other electrical components and switchgear
Offers various terminal capacities to accommodate diverse conductor types and sizes
Operates effectively across a wide ambient temperature range, from -25°C to 70°C
Integrated with comprehensive protection against electric shock and direct contact
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton Breaking Capacity 7.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
