Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR4,809.11

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,809.11

*price indicative

RS Stock No.:
230-791
Mfr. Part No.:
115794 NZMH1-M100-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

100A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Width

95mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

90mm

Height

201mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for exceptional performance and reliability. Designed specifically for plug-in module applications, this three-pole circuit breaker delivers a robust 100A capacity, ensuring efficient protection in a variety of electrical systems. Its thermal-magnetic design provides outstanding protection against overload and short circuits while maintaining compliance with the latest industry standards. With a compact profile and versatile installation options, this circuit breaker is an ideal choice for modern industrial applications requiring stringent safety measures and dependable operation. Its integration into unearthed supply systems at voltages up to 690 V makes it a formidable player in power management.

Thermal protection safeguards against overheating

Compact dimensions enable flexible mounting in confined spaces

High-performance thermomagnetic release ensures swift interruption of fault conditions

Phase failure sensitivity protects critical equipment from outages

Robust mechanical lifespan guarantees long-term reliability

Versatile terminal capacity accommodates various conductor sizes

IP20 protection ensures safety in the operating controls area

Cyclic damp heat proofing confirms resilience under challenging environmental conditions

Reduced space requirements enhance installation efficiency

Integrated shock resistance maintains functionality in adverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy