Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR3,605.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,605.07

*price indicative

RS Stock No.:
229-509
Mfr. Part No.:
112796 NZMH1-A25-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

25A

Breaking Capacity

7.5kA

Rated AC Voltage

690V ac

Mount Type

Plug-in

Terminal Type

Box

Standards/Approvals

IEC/EN 60947, RoHS

Height

145mm

Depth

84.5mm

Width

90mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for robust performance in demanding environments. Engineered to handle a rated current of 25 A, this circuit breaker ensures superior operational reliability. Its thermomagnetic release system provides excellent overload and short-circuit protection, making it an ideal choice for various applications. With features such as a maximum back-up fuse capability and a broad voltage range up to 690 V, this product excels in safeguarding electrical installations. The compact dimensions and accessible terminals facilitate easy integration, while its strong compliance with IEC standards illustrates a commitment to quality and safety.

Thermomagnetic release system optimises protection against overloads and short circuits

Designed for use in unearthed supply systems, enhancing versatility

Robust construction supports a wide ambient temperature range, from -25 °C to 70 °C

Finger and back-of-hand proof design improves user safety during operation

Easily mounted via DIN rail, ensuring straightforward installation

Compatible with various terminal types, providing flexibility in connections

High mechanical lifespan of 20,000 operations ensures long-term reliability

Compliant with stringent RoHS and IEC standards, validating quality assurance

Protection degree of IP20 offers safety against dust ingress in control areas

Integrated thermal stability verification supports reliable performance in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy