Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 25A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR5,675.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,675.67

*price indicative

RS Stock No.:
231-154
Mfr. Part No.:
113398 NZMH2-4-A25-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

25A

Breaking Capacity

5kA

Rated AC Voltage

320V ac

Mount Type

Plug-in

Terminal Type

Screw

Width

140mm

Depth

180mm

Standards/Approvals

RoHS, IEC/EN 60947

Height

245mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM molded case circuit breaker from Eaton is an advanced solution designed to ensure the safety and reliability of electrical systems. This four-pole, 25A circuit breaker, tailored for modern applications, combines robust performance with exceptional operational versatility. Equipped with thermomagnetic release mechanisms, it offers precise overload and short-circuit protection. The innovative design accommodates easy installation and seamless integration within diverse environments, making it the ideal choice for industrial and commercial settings. With compliance to international standards, this circuit breaker stands as a trusted component for those seeking both performance and peace of mind in their electrical infrastructure.

Thermomagnetic release system ensures reliable operation in critical applications

Compact dimensions facilitate straightforward installation in confined spaces

Designed for use in unearthed supply systems up to 690 V, enhancing adaptability

Robust IP20 protection safeguards internal components from environmental threats

Compatible with DIN rail mounting, simplifying hardware integration

Temperature rise calculations supported to meet specific panel builder requirements

Extensive ambient operating temperature range ensures performance under varying conditions

Versatile terminal capacity options accommodate a wide variety of conductor sizes

Mechanical lifespan of 20,000 operations underscores longevity and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy