Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-397
- Mfr. Part No.:
- 113396 NZMH2-4-A20-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,675.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,675.67 |
*price indicative
- RS Stock No.:
- 230-397
- Mfr. Part No.:
- 113396 NZMH2-4-A20-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 245mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 180mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 245mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker from Eaton's Moeller series NZM represents an innovative leap in power protection. Engineered for both resilience and efficiency, this four-pole circuit breaker is suitable for a range of applications, providing reliable performance with a rated current of 20A. Designed for use in unearthed supply systems up to 690V, it ensures superior protection against electrical faults while accommodating the unique requirements of modern electrical installations. With a robust thermomagnetic release system and an impressive short-circuit breaking capacity, this product exemplifies Eaton's commitment to safety and dependability in electrical systems. Suitable for mechanical and electrical industrial applications, this breaker is a prime choice for professionals seeking unparalleled quality and performance.
Offers exceptional immunity to short-circuit events, safeguarding your electrical equipment
Designed for seamless integration in DIN rail mounted systems for easy installation
Incorporates advanced thermomagnetic technology for enhanced reliability in diverse environments
Features a degree of protection IP20 for increased safety during operation
Equipped with a manual reset function for straightforward fault management
Amplifies user convenience with optional accessories tailored to specific installation needs
Engineered to perform efficiently across a wide ambient temperature range
Facilitates easy maintenance with accessible components and clear instructions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
